Part Details for STR/LH/8/GN by Oxley Group Ltd
Overview of STR/LH/8/GN by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STR/LH/8/GN
STR/LH/8/GN CAD Models
STR/LH/8/GN Part Data Attributes:
|
STR/LH/8/GN
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
STR/LH/8/GN
Oxley Group Ltd
Single Color LED, Green, Clear Diffused, 5.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | CLEAR DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 26 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for STR/LH/8/GN
This table gives cross-reference parts and alternative options found for STR/LH/8/GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR/LH/8/GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1503 | Single Color LED, High Performance Green, Diffused, T-1, 3mm | Hewlett Packard Co | STR/LH/8/GN vs HLMP-1503 |
VD1LUG48D-1 | Single Color LED, Green, 4.8mm | SunLED Group | STR/LH/8/GN vs VD1LUG48D-1 |
SLP-281B-51 | Single Color LED, Green, Diffused, 3mm | SANYO Electric Co Ltd | STR/LH/8/GN vs SLP-281B-51 |
MV54643 | Single Color LED, High Efficiency Green, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | STR/LH/8/GN vs MV54643 |
SSL-LX3054GT | Single Color LED, Green, Transparent, T-1, 3mm, | ITW Lumex | STR/LH/8/GN vs SSL-LX3054GT |
HLMP-3517 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | STR/LH/8/GN vs HLMP-3517 |
SLP-236C-81 | Single Color LED, Green, Water Clear, 5mm | SANYO Electric Co Ltd | STR/LH/8/GN vs SLP-236C-81 |
MV54643 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | STR/LH/8/GN vs MV54643 |
VN1LUG53D-1 | Single Color LED, Green, 5mm, | SunLED Group | STR/LH/8/GN vs VN1LUG53D-1 |
PPS312CG5-12V-W6 | Single Color LED, Green, | LEDtronics Inc | STR/LH/8/GN vs PPS312CG5-12V-W6 |