Part Details for HLMP-3519 by Broadcom Limited
Overview of HLMP-3519 by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-3519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0064
|
Newark | Led, Green, T-1 3/4 (5Mm), 70Mcd, 569Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Forward Voltage:2.1V, Wavelength Typ:569Nm, Luminous Intensity:70Mcd, Viewing Angle:24°, Msl:- Rohs Compliant: Yes |Broadcom HLMP-3519 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-1337-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42042 In Stock |
|
$0.1118 / $0.5400 | Buy Now |
DISTI #
HLMP-3519
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3519) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 87132 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
630-HLMP-3519
|
Mouser Electronics | Standard LEDs - Through Hole Green Non-diffused 565nm 10.6mcd RoHS: Compliant | 12210 |
|
$0.1090 / $0.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 180 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Transparent | 144 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
HLMP-3519
|
TME | LED, 5mm, green, 12÷70mcd, 24°, Front: convex, 2.1÷2.7V Min Qty: 2 | 1495 |
|
$0.1760 / $0.6900 | Buy Now |
DISTI #
HLMP-3519
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin T-1 3/4 (Alt: HLMP-3519) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 24000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 20000 |
|
$0.3222 / $0.3463 | Buy Now |
Part Details for HLMP-3519
HLMP-3519 CAD Models
HLMP-3519 Part Data Attributes:
|
HLMP-3519
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3519
Broadcom Limited
Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for HLMP-3519
This table gives cross-reference parts and alternative options found for HLMP-3519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3519 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3519 vs HLMP-3519 |
HLMP-3519 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3519 vs HLMP-3519 |
HLMP-3519 | Single Color LED, Green, Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3519 vs HLMP-3519 |
HLMP-3519-F00B1 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3519 vs HLMP-3519-F00B1 |
HLMP-3519-IJ000 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3519 vs HLMP-3519-IJ000 |
HLMP-3519-IJ000 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3519 vs HLMP-3519-IJ000 |