Part Details for MRF1090MB by MACOM
Overview of MRF1090MB by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for MRF1090MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1143-ND
|
DigiKey | RF TRANS NPN 70V 332A-03 Min Qty: 50 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.4638 | Buy Now |
DISTI #
937-MRF1090MB
|
Mouser Electronics | RF Bipolar Transistors Transistor,960-1215MHz,50V,90pk RoHS: Compliant | 109 |
|
$56.7800 / $66.4400 | Buy Now |
Part Details for MRF1090MB
MRF1090MB CAD Models
MRF1090MB Part Data Attributes:
|
MRF1090MB
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF1090MB
MACOM
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, CASE 332A-03, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DISK BUTTON, O-XRDB-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 332A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 6 A | |
Collector-Base Capacitance-Max | 16 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | O-XRDB-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 290 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF1090MB
This table gives cross-reference parts and alternative options found for MRF1090MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1090MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF1090MB | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.280 INCH, PILL, 4 PIN | Advanced Semiconductor Inc | MRF1090MB vs MRF1090MB |
MRF1090MB | TRANSISTOR,BJT,NPN,6A I(C),FO-58VAR | TE Connectivity | MRF1090MB vs MRF1090MB |