MRF1090MB vs MS2554 feature comparison

MRF1090MB MACOM

Buy Now Datasheet

MS2554 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROSEMI CORP
Package Description DISK BUTTON, O-XRDB-F4 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 4 PIN
Pin Count 4 4
Manufacturer Package Code CASE 332A-03
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection BASE BASE
Collector Current-Max (IC) 6 A 17.8 A
Collector-Base Capacitance-Max 16 pF
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 15
Highest Frequency Band L BAND L BAND
JESD-30 Code O-XRDB-F4 S-CDFM-F2
Number of Elements 1 1
Number of Terminals 4 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND SQUARE
Package Style DISK BUTTON FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 290 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position RADIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MRF1090MB with alternatives

Compare MS2554 with alternatives