Part Details for MSC1175ME3 by Microsemi Corporation
Overview of MSC1175ME3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MSC1175ME3
MSC1175ME3 CAD Models
MSC1175ME3 Part Data Attributes:
|
MSC1175ME3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSC1175ME3
Microsemi Corporation
RF Power Bipolar Transistor, Silicon, NPN, S068
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1025 MHz |
Alternate Parts for MSC1175ME3
This table gives cross-reference parts and alternative options found for MSC1175ME3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1175ME3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX0912B251YTRAY | L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC PACKAGE-2 | NXP Semiconductors | MSC1175ME3 vs MX0912B251YTRAY |
MRF10120 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 355C-02, 2 PIN | MACOM | MSC1175ME3 vs MRF10120 |
MRF1090MB | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.280 INCH, PILL, 4 PIN | Advanced Semiconductor Inc | MSC1175ME3 vs MRF1090MB |
MRF10150 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 376B-02, 2 PIN | MACOM | MSC1175ME3 vs MRF10150 |
MS2393 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, M138, 2 PIN | Microsemi Corporation | MSC1175ME3 vs MS2393 |
MRF1150M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN | Motorola Semiconductor Products | MSC1175ME3 vs MRF1150M |
MX0912B251Y | L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-439A, 3 PIN | NXP Semiconductors | MSC1175ME3 vs MX0912B251Y |
PH0912-120 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | MSC1175ME3 vs PH0912-120 |
MS2554 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 4 PIN | Microsemi Corporation | MSC1175ME3 vs MS2554 |
SD1538-08 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, M138, 2 PIN | STMicroelectronics | MSC1175ME3 vs SD1538-08 |