MRF1090MB
vs
MRF1150M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
MOTOROLA INC
|
Package Description |
DISK BUTTON, O-XRDB-F4
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
CASE 332A-03
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
BASE
|
BASE
|
Collector Current-Max (IC) |
6 A
|
12 A
|
Collector-Base Capacitance-Max |
16 pF
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
Highest Frequency Band |
L BAND
|
L BAND
|
JESD-30 Code |
O-XRDB-F4
|
S-CDFM-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
2
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
DISK BUTTON
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
290 W
|
583 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
4
|
Power Gain-Min (Gp) |
|
7.8 dB
|
|
|
|
Compare MRF1090MB with alternatives
Compare MRF1150M with alternatives