MRF1090MB vs MSC1175ME3 feature comparison

MRF1090MB MACOM

Buy Now Datasheet

MSC1175ME3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROSEMI CORP
Package Description DISK BUTTON, O-XRDB-F4 ,
Pin Count 4
Manufacturer Package Code CASE 332A-03
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection BASE
Collector Current-Max (IC) 6 A
Collector-Base Capacitance-Max 16 pF
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band L BAND
JESD-30 Code O-XRDB-F4
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style DISK BUTTON
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 290 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position RADIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Transition Frequency-Nom (fT) 1025 MHz

Compare MRF1090MB with alternatives

Compare MSC1175ME3 with alternatives