Part Details for MRF1150M by Motorola Semiconductor Products
Overview of MRF1150M by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF1150M
MRF1150M CAD Models
MRF1150M Part Data Attributes:
|
MRF1150M
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRF1150M
Motorola Semiconductor Products
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | S-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 583 W | |
Power Gain-Min (Gp) | 7.8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF1150M
This table gives cross-reference parts and alternative options found for MRF1150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1175ME3 | RF Power Bipolar Transistor, Silicon, NPN, S068 | Microsemi Corporation | MRF1150M vs MSC1175ME3 |
MX0912B251YTRAY | L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC PACKAGE-2 | NXP Semiconductors | MRF1150M vs MX0912B251YTRAY |
MRF10120 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 355C-02, 2 PIN | MACOM | MRF1150M vs MRF10120 |
MRF1090MB | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.280 INCH, PILL, 4 PIN | Advanced Semiconductor Inc | MRF1150M vs MRF1090MB |
MRF10150 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 376B-02, 2 PIN | MACOM | MRF1150M vs MRF10150 |
MS2393 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, M138, 2 PIN | Microsemi Corporation | MRF1150M vs MS2393 |
MX0912B251Y | L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-439A, 3 PIN | NXP Semiconductors | MRF1150M vs MX0912B251Y |
PH0912-120 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | MRF1150M vs PH0912-120 |
MS2554 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 4 PIN | Microsemi Corporation | MRF1150M vs MS2554 |
SD1538-08 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, M138, 2 PIN | STMicroelectronics | MRF1150M vs SD1538-08 |