Part Details for MMBTA06-HF by Comchip Technology Corporation Ltd
Overview of MMBTA06-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBTA06-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-MMBTA06-HFCT-ND
|
DigiKey | TRANS NPN 80V 0.5A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15166 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
750-MMBTA06-HF
|
Mouser Electronics | Bipolar Transistors - BJT TRANS NPN 80V 300mW SOT-23 RoHS: Compliant | 5409 |
|
$0.0360 / $0.3700 | Buy Now |
|
NAC | TRANS NPN 80V 300mW SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0395 / $0.0980 | Buy Now |
Part Details for MMBTA06-HF
MMBTA06-HF CAD Models
MMBTA06-HF Part Data Attributes
|
MMBTA06-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBTA06-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-07 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MMBTA06-HF
This table gives cross-reference parts and alternative options found for MMBTA06-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA06-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA06 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBTA06-HF vs MMBTA06 |
MMSTA06Q-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | MMBTA06-HF vs MMSTA06Q-7-F |
PMBTA06-QVL | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | MMBTA06-HF vs PMBTA06-QVL |
MPSA06 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBTA06-HF vs MPSA06 |
FMBSA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, NPN, Silicon, SUPERSOT-6, 6 PIN | Fairchild Semiconductor Corporation | MMBTA06-HF vs FMBSA06 |
MMBTA06 | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 80V; IC (A): 0.5A; HFE Min: 100; HFE Max: 200; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.25V; IC (mA)1: 100mA; IB (mA): 10mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.35W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMBTA06-HF vs MMBTA06 |
MPSA06PBFREE#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBTA06-HF vs MPSA06PBFREE#N/A |
MPSA06BK | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | MMBTA06-HF vs MPSA06BK |
BC816-16R | BC816 series - 80 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | MMBTA06-HF vs BC816-16R |
PZTA06G-AA3-R | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | MMBTA06-HF vs PZTA06G-AA3-R |