Part Details for MPSA06BK by Diotec Semiconductor AG
Overview of MPSA06BK by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPSA06BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MPSA06BK-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0321 / $0.2100 | Buy Now |
DISTI #
637-MPSA06BK
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92BK, 80V, 500mA, NPN RoHS: Compliant | 2958 |
|
$0.0320 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92BK - 80V - 500mA - NPN RoHS: Compliant |
100500 In Stock |
|
$0.0183 / $0.0243 | Buy Now |
DISTI #
62158986
|
Verical | Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2146 | Americas - 100000 |
|
$0.0247 / $0.0338 | Buy Now |
DISTI #
79327459
|
Verical | Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 2070 Package Multiple: 10 | Americas - 2890 |
|
$0.0402 | Buy Now |
DISTI #
MPSA06BK-DIO
|
TME | Transistor: NPN, bipolar, 80V, 0.1A, 625mW, TO92 Min Qty: 10 | 2890 |
|
$0.0255 / $0.0822 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92BK - 80V - 500mA - NPN RoHS: Compliant |
100500 In Stock |
|
$0.0183 / $0.0243 | Buy Now |
Part Details for MPSA06BK
MPSA06BK CAD Models
MPSA06BK Part Data Attributes:
|
MPSA06BK
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MPSA06BK
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPSA06BK
This table gives cross-reference parts and alternative options found for MPSA06BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA06BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC816-16R | BC816 series - 80 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | MPSA06BK vs BC816-16R |
BC816-16 | Small Signal Bipolar Transistor | Nexperia | MPSA06BK vs BC816-16 |
SSTA06HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | MPSA06BK vs SSTA06HZGT116 |
PMBTA06-QR | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | MPSA06BK vs PMBTA06-QR |
MPSA06 | Small Signal Bipolar Transistor, | Surge Components Inc | MPSA06BK vs MPSA06 |
PMBTA06-QVL | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | MPSA06BK vs PMBTA06-QVL |
MMBTA06 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MPSA06BK vs MMBTA06 |
MMSTA06Q-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | MPSA06BK vs MMSTA06Q-7-F |
MPSA06PBFREE#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA06BK vs MPSA06PBFREE#N/A |
MPSA06TIN/LEAD#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MPSA06BK vs MPSA06TIN/LEAD#N/A |