-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC816 series - 80 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6359
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC816-16R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
1727-BC816-16RCT-ND
|
DigiKey | BC816-16/SOT23/TO-236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30726 In Stock |
|
$0.0175 / $0.1400 | Buy Now |
DISTI #
BC816-16R
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 250 mW, TO-236AB (SOT-23), Surface Mount - Tape and Reel (Alt: BC816-16R) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0166 | Buy Now |
DISTI #
771-BC816-16R
|
Mouser Electronics | Bipolar Transistors - BJT BC816-16/SOT23/TO-236AB RoHS: Compliant | 8990 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | BC816-16/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0204 | Buy Now |
|
Rochester Electronics | BC816 - 80 V, 500 mA NPN general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 7060 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC816-16R
|
TTI | Bipolar Transistors - BJT BC816-16/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 102000 In Stock |
|
$0.0178 / $0.0287 | Buy Now |
DISTI #
BC816-16R
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 250 mW, TO-236AB (SOT-23), Surface Mount - Tape and Reel (Alt: BC816-16R) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC816-16R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC816-16R
Nexperia
BC816 series - 80 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.345 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for BC816-16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC816-16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC816-16 | Small Signal Bipolar Transistor | Nexperia | BC816-16R vs BC816-16 |
SSTA06HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | BC816-16R vs SSTA06HZGT116 |
PMBTA06-QR | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | BC816-16R vs PMBTA06-QR |
MPSA06 | Small Signal Bipolar Transistor, | Surge Components Inc | BC816-16R vs MPSA06 |
PMBTA06-QVL | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | BC816-16R vs PMBTA06-QVL |
MMBTA06 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC816-16R vs MMBTA06 |
MMSTA06Q-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | BC816-16R vs MMSTA06Q-7-F |
MPSA06BK | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC816-16R vs MPSA06BK |
MPSA06PBFREE#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC816-16R vs MPSA06PBFREE#N/A |
MPSA06TIN/LEAD#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | BC816-16R vs MPSA06TIN/LEAD#N/A |