Part Details for PZTA06G-AA3-R by Unisonic Technologies Co Ltd
Overview of PZTA06G-AA3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for PZTA06G-AA3-R
PZTA06G-AA3-R CAD Models
PZTA06G-AA3-R Part Data Attributes:
|
PZTA06G-AA3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PZTA06G-AA3-R
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for PZTA06G-AA3-R
This table gives cross-reference parts and alternative options found for PZTA06G-AA3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PZTA06G-AA3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC816-16R | BC816 series - 80 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | PZTA06G-AA3-R vs BC816-16R |
BC816-16 | Small Signal Bipolar Transistor | Nexperia | PZTA06G-AA3-R vs BC816-16 |
SSTA06HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | PZTA06G-AA3-R vs SSTA06HZGT116 |
PMBTA06-QR | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | PZTA06G-AA3-R vs PMBTA06-QR |
MPSA06 | Small Signal Bipolar Transistor, | Surge Components Inc | PZTA06G-AA3-R vs MPSA06 |
PMBTA06-QVL | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | PZTA06G-AA3-R vs PMBTA06-QVL |
MMBTA06 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | PZTA06G-AA3-R vs MMBTA06 |
MMSTA06Q-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | PZTA06G-AA3-R vs MMSTA06Q-7-F |
MPSA06BK | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | PZTA06G-AA3-R vs MPSA06BK |
MPSA06PBFREE#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | PZTA06G-AA3-R vs MPSA06PBFREE#N/A |