-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2741
|
Newark | Bipolar Transistor, Npn, 80V, 0.5A/Sot23 Rohs Compliant: Yes |Nexperia PMBTA06-QVL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0490 / $0.1870 | Buy Now |
DISTI #
1727-PMBTA06-QVL-ND
|
DigiKey | TRANS NPN 80V 0.5A TO236AB Min Qty: 40000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0200 / $0.0278 | Buy Now |
DISTI #
PMBTA06-QVL
|
Avnet Americas | Transistor GP BJT NPN 80V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMBTA06-QVL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
771-PMBTA06-QVL
|
Mouser Electronics | Bipolar Transistors - BJT PMBTA06-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0210 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0188 | Buy Now |
DISTI #
PMBTA06-QVL
|
TTI | Bipolar Transistors - BJT PMBTA06-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0191 / $0.0195 | Buy Now |
DISTI #
PMBTA06-QVL
|
Avnet Americas | Transistor GP BJT NPN 80V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: PMBTA06-QVL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
PMBTA06-QVL
|
Avnet Silica | Transistor GP BJT NPN 80V 500mA 3-Pin SOT-23 T/R (Alt: PMBTA06-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMBTA06-QVL
|
EBV Elektronik | Transistor GP BJT NPN 80V 500mA 3-Pin SOT-23 T/R (Alt: PMBTA06-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBTA06-QVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBTA06-QVL
Nexperia
PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for PMBTA06-QVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBTA06-QVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC816-16R | BC816 series - 80 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | PMBTA06-QVL vs BC816-16R |
BC816-16 | Small Signal Bipolar Transistor | Nexperia | PMBTA06-QVL vs BC816-16 |
SSTA06HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | PMBTA06-QVL vs SSTA06HZGT116 |
PMBTA06-QR | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | PMBTA06-QVL vs PMBTA06-QR |
MPSA06 | Small Signal Bipolar Transistor, | Surge Components Inc | PMBTA06-QVL vs MPSA06 |
MMBTA06 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | PMBTA06-QVL vs MMBTA06 |
MMSTA06Q-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | PMBTA06-QVL vs MMSTA06Q-7-F |
MPSA06BK | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | PMBTA06-QVL vs MPSA06BK |
MPSA06PBFREE#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | PMBTA06-QVL vs MPSA06PBFREE#N/A |
MPSA06TIN/LEAD#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | PMBTA06-QVL vs MPSA06TIN/LEAD#N/A |