Part Details for FMBSA06 by Fairchild Semiconductor Corporation
Overview of FMBSA06 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMBSA06
FMBSA06 CAD Models
FMBSA06 Part Data Attributes:
|
FMBSA06
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMBSA06
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, NPN, Silicon, SUPERSOT-6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SUPERSOT-6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for FMBSA06
This table gives cross-reference parts and alternative options found for FMBSA06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMBSA06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC816-16R | BC816 series - 80 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | FMBSA06 vs BC816-16R |
BC816-16 | Small Signal Bipolar Transistor | Nexperia | FMBSA06 vs BC816-16 |
SSTA06HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | FMBSA06 vs SSTA06HZGT116 |
PMBTA06-QR | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | FMBSA06 vs PMBTA06-QR |
MPSA06 | Small Signal Bipolar Transistor, | Surge Components Inc | FMBSA06 vs MPSA06 |
PMBTA06-QVL | PMBTA06-Q - NPN general purpose transistor@en-us TO-236 3-Pin | Nexperia | FMBSA06 vs PMBTA06-QVL |
MMBTA06 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | FMBSA06 vs MMBTA06 |
MMSTA06Q-7-F | Small Signal Bipolar Transistor, | Diodes Incorporated | FMBSA06 vs MMSTA06Q-7-F |
MPSA06BK | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | FMBSA06 vs MPSA06BK |
MPSA06PBFREE#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | FMBSA06 vs MPSA06PBFREE#N/A |