Part Details for MIC5159BM6 by Micrel Inc
Overview of MIC5159BM6 by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC5159BM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2631 |
|
RFQ | ||
|
Quest Components | 2104 |
|
$0.5280 / $1.5085 | Buy Now | |
|
Rochester Electronics | MIC5159 - Programmable Current Limit uCAP LDO Regulator Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 488 |
|
$0.3771 / $0.4436 | Buy Now |
DISTI #
4283105
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Not Compliant Min Qty: 822 Lead time: 3 Weeks, 1 Days Container: Each | 488 |
|
$0.5495 | Buy Now |
Part Details for MIC5159BM6
MIC5159BM6 CAD Models
MIC5159BM6 Part Data Attributes
|
MIC5159BM6
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5159BM6
Micrel Inc
Analog Circuit 1 Func CMOS PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC5159BM6
This table gives cross-reference parts and alternative options found for MIC5159BM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5159BM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5159BM6TR | Analog Circuit, 1 Func, CMOS, PDSO6, SOT-23, 6 PIN | Micrel Inc | MIC5159BM6 vs MIC5159BM6TR |
MIC5159YM6 | SPECIALTY ANALOG CIRCUIT, PDSO6 | Microchip Technology Inc | MIC5159BM6 vs MIC5159YM6 |