Part Details for MIC5159YM6-TR by Microchip Technology Inc
Overview of MIC5159YM6-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5159YM6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2118
|
Newark | Ldo, Reg, 5.5Vin, 10A, Adj, 6Sot23, Input Voltage Min:1.65V, Input Voltage Max:5.5V, Output Option:Adjustable, External Pass Device:P - Channel Mosfet, Controller Ic Case Style:Sot-23, No. Of Pins:6Pins, Msl:Msl 1 - Unlimited, Rohs Compliant: Yes |Microchip MIC5159YM6-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6500 / $2.1900 | Buy Now |
DISTI #
71Y1453
|
Newark | Progr. Ilim Ldo Controller 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5159YM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
576-2721-1-ND
|
DigiKey | IC LNR REG CTRLR 1OUT SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2995 In Stock |
|
$1.5900 / $2.1100 | Buy Now |
DISTI #
MIC5159YM6-TR
|
Avnet Americas | LDO Regulator Pos 1.25V 10A 6-Pin SOT-23 T/R - Bulk (Alt: MIC5159YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 / $2.1100 | Buy Now |
DISTI #
998-MIC5159YM6TR
|
Mouser Electronics | LDO Voltage Controllers Progr. Ilim LDO Controller RoHS: Compliant | 5909 |
|
$1.5900 / $2.1100 | Buy Now |
DISTI #
MIC5159YM6-TR
|
Microchip Technology Inc | Progr. Ilim LDO Controller, Projected EOL: 2034-01-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2400 / $2.1100 | Buy Now |
|
Future Electronics | MIC5159 Series ADJ Output Voltage Current Limit µCap LDO Regulator - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | LDO Cntrlr REG Adjustable 1.235V to 5.5V 10000mA 6-Pin SOT-23 T/R RoHS: Compliant |
4920 In Stock |
|
$1.5000 / $1.5600 | Buy Now |
|
Bristol Electronics | 1312 |
|
RFQ | ||
DISTI #
MIC5159YM6-TR
|
Avnet Americas | LDO Regulator Pos 1.25V 10A 6-Pin SOT-23 T/R - Bulk (Alt: MIC5159YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 / $2.1100 | Buy Now |