Filter Your Search
1 - 4 of 4 results
|
MIC5159BM6
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | 1 A | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 1.25 V | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | MICREL INC | SOT-23, 6 PIN | not_compliant | ||||||
|
MIC5159BM6
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | YES | 1 A | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 1.25 V | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | SOT-23 | 6 | 8542.39.00.01 | |||
|
MIC5159BM6TR
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | 1 A | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 1.25 V | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | MICREL INC | SOT-23, 6 PIN | not_compliant | SOT-23 | 6 | 8542.39.00.01 | |||
|
MIC5159BM6TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | 1 A | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 1.25 V | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | MICREL INC | LSSOP, TSOP6,.11,37 | not_compliant | SOT-23 | 6 | 8542.39.00.01 |