Part Details for MIC5159BM6TR by Micrel Inc
Overview of MIC5159BM6TR by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC5159BM6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1796 |
|
RFQ | ||
|
Quest Components | 1436 |
|
$0.9063 / $2.4168 | Buy Now |
Part Details for MIC5159BM6TR
MIC5159BM6TR CAD Models
MIC5159BM6TR Part Data Attributes:
|
MIC5159BM6TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5159BM6TR
Micrel Inc
Analog Circuit, 1 Func, CMOS, PDSO6, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC5159BM6TR
This table gives cross-reference parts and alternative options found for MIC5159BM6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5159BM6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5159YM6 | SPECIALTY ANALOG CIRCUIT, PDSO6 | Microchip Technology Inc | MIC5159BM6TR vs MIC5159YM6 |
MIC5159YM6TR | SPECIALTY ANALOG CIRCUIT, PDSO6, LEAD FREE, SOT-23, 6 PIN | Micrel Inc | MIC5159BM6TR vs MIC5159YM6TR |
MIC5159YM6-TR | SPECIALTY ANALOG CIRCUIT, PDSO6 | Microchip Technology Inc | MIC5159BM6TR vs MIC5159YM6-TR |
MIC5159YM6TR | SPECIALTY ANALOG CIRCUIT, PDSO6, LEAD FREE, SOT-23, 6 PIN | Microchip Technology Inc | MIC5159BM6TR vs MIC5159YM6TR |
MIC5159BM6 | Analog Circuit, 1 Func, CMOS, PDSO6, SOT-23, 6 PIN | Microchip Technology Inc | MIC5159BM6TR vs MIC5159BM6 |