-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2615
|
Newark | Ic, Op-Amp Diff 1.5Mhz Sgl 8Msop, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:500Μv, Gain Db Max:0.2Db, Bandwidth:1.5Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Msop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA159AIDGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 575 |
|
$5.2300 / $6.2900 | Buy Now |
DISTI #
296-18688-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8101 In Stock |
|
$2.5321 / $5.0500 | Buy Now |
DISTI #
595-INA159AIDGKT
|
Mouser Electronics | Differential Amplifiers Hi-Sp Prec Gain of 0.2 Lvl Translation RoHS: Compliant | 8573 |
|
$2.4800 / $5.0500 | Buy Now |
|
Ameya Holding Limited | INA159AIDGKT 差分放大器, 3 V 5 V, 轨至轨输入, 8引脚 MSOP封装 | 29422 |
|
RFQ | |
|
LCSC | 1.5MHz 100uV Single MSOP-8 Differential OpAmps ROHS | 1 |
|
$2.6106 / $3.3111 | Buy Now |
|
Win Source Electronics | Precision, Gain of 0.2 Level Translation DIFFERENCE AMPLIFIER | 26550 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA159AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA159AIDGKT
Texas Instruments
High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA159AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA159AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA159AIDGKR | High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA159AIDGKT vs INA159AIDGKR |
INA159AIDGKTG4 | High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA159AIDGKT vs INA159AIDGKTG4 |
INA159AIDGKRG4 | High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA159AIDGKT vs INA159AIDGKRG4 |