-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-INA159AIDGKRG4
|
Mouser Electronics | Differential Amplifiers Hi-Sp Prec Gain of 0.2 Lvl Translation RoHS: Compliant | 0 |
|
$1.8900 / $3.7700 | Order Now |
|
Win Source Electronics | Precision, Gain of 0.2 Level Translation DIFFERENCE AMPLIFIER | 26540 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA159AIDGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA159AIDGKRG4
Texas Instruments
High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA159AIDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA159AIDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA159AIDGKT | High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA159AIDGKRG4 vs INA159AIDGKT |
INA159AIDGKR | High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA159AIDGKRG4 vs INA159AIDGKR |
INA159AIDGKTG4 | High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA159AIDGKRG4 vs INA159AIDGKTG4 |