Part Details for MIC38C43AYMM-TR by Microchip Technology Inc
Overview of MIC38C43AYMM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MIC38C43AYMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1933
|
Newark | Monolithic Smps Controller 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC38C43AYMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 | Buy Now |
DISTI #
MIC38C43AYMM-TR-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
MIC38C43AYMM-TR
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Bulk (Alt: MIC38C43AYMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.6000 | Buy Now |
DISTI #
998-MIC38C43AYMMTR
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller - Recommended for New Designs RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
DISTI #
MIC38C43AYMM-TR
|
Microchip Technology Inc | Monolithic SMPS Controller - Recommended for New Designs, Projected EOL: 2034-11-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP T/R RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
DISTI #
MIC38C43AYMM-TR
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Bulk (Alt: MIC38C43AYMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.6000 | Buy Now |
|
NAC | Monolithic SMPS Controller - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
MIC38C43AYMM-TR
|
Avnet Silica | (Alt: MIC38C43AYMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC38C43AYMM-TR
MIC38C43AYMM-TR CAD Models
MIC38C43AYMM-TR Part Data Attributes:
|
MIC38C43AYMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C43AYMM-TR
Microchip Technology Inc
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC38C43AYMM-TR
This table gives cross-reference parts and alternative options found for MIC38C43AYMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43AYMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C43AYMM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C43AYMM-TR vs MIC38C43AYMM |
MIC38C43ABMM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Rochester Electronics LLC | MIC38C43AYMM-TR vs MIC38C43ABMM |
MIC38C43AYMM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Rochester Electronics LLC | MIC38C43AYMM-TR vs MIC38C43AYMM |
MIC38C43ABMMTR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Micrel Inc | MIC38C43AYMM-TR vs MIC38C43ABMMTR |
MIC38C43ABMMTR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC38C43AYMM-TR vs MIC38C43ABMMTR |