Part Details for MIC38C43AYM-TR by Microchip Technology Inc
Overview of MIC38C43AYM-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MIC38C43AYM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1931
|
Newark | Monolithic Smps Controller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC38C43AYM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
MIC38C43AYM-TR-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
MIC38C43AYM-TR
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Tape and Reel (Alt: MIC38C43AYM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
998-MIC38C43AYMTR
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller - Recommended for New Designs RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
MIC38C43AYM-TR
|
Microchip Technology Inc | Monolithic SMPS Controller - Recommended for New Designs, Projected EOL: 2034-10-07 RoHS: Compliant pbFree: Yes |
1396 Alternates Available |
|
$1.4300 / $2.4200 | Buy Now |
|
Future Electronics | MIC38C43A Series 500kHz BiCMOS Current-Mode PWM Controller -SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
|
Future Electronics | MIC38C43A Series 500kHz BiCMOS Current-Mode PWM Controller -SOIC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.8100 / $1.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $2.3900 | Buy Now |
|
Ameya Holding Limited | MIC38C43A Series 500kHz BiCMOS Current-Mode PWM Controller -SOIC | 2116 |
|
RFQ | |
|
NAC | Monolithic SMPS Controller - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
Part Details for MIC38C43AYM-TR
MIC38C43AYM-TR CAD Models
MIC38C43AYM-TR Part Data Attributes
|
MIC38C43AYM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C43AYM-TR
Microchip Technology Inc
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC38C43AYM-TR
This table gives cross-reference parts and alternative options found for MIC38C43AYM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43AYM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C43ABMTR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC38C43AYM-TR vs MIC38C43ABMTR |
MIC38C43AYM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C43AYM-TR vs MIC38C43AYM |