-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4233
|
Newark | Pwm Controller, Curr-Mode, Msop8, Input Voltage:15V, Output Voltage:600Mv, Output Current:100Ma, Supply Voltage Min:8V, Supply Voltage Max:30V, Controller Ic Case Style:Msop, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS LM5021MM-1/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 / $2.3800 | Buy Now |
DISTI #
31M5470
|
Newark | Pwm Controller, Curr-Mode, Msop8, Input Voltage:15V, Output Voltage:600Mv, Output Current:100Ma, Supply Voltage Min:8V, Supply Voltage Max:30V, Controller Ic Case Style:Msop, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS LM5021MM-1/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8090 / $1.8700 | Buy Now |
DISTI #
LM5021MM-1/NOPBCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 8VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2373 In Stock |
|
$0.8105 / $1.9100 | Buy Now |
DISTI #
926-LM5021MM-1/NOPB
|
Mouser Electronics | AC/DC Converters AC-DC Crnt Mode PWM Cntlr RoHS: Compliant | 1264 |
|
$0.8420 / $1.9200 | Buy Now |
DISTI #
E54:1762_00015185
|
Arrow Electronics | AC to DC Switching Converter Flyback 560kHz T/R 8-Pin VSSOP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2229 | Europe - 83000 |
|
$0.7664 / $0.8949 | Buy Now |
DISTI #
V72:2272_07282076
|
Arrow Electronics | AC to DC Switching Converter Flyback 560kHz T/R 8-Pin VSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 Container: Cut Strips | Americas - 783 |
|
$0.8308 / $0.8383 | Buy Now |
DISTI #
61900374
|
Verical | AC to DC Switching Converter Flyback 560kHz T/R 8-Pin VSSOP RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2215 | Americas - 783 |
|
$0.8308 / $0.8383 | Buy Now |
|
Bristol Electronics | 942 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.0699 / $2.5936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5021MM-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5021MM-1/NOPB
Texas Instruments
30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5021MM-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5021MM-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5021MMX-1 | AC-DC Current Mode PWM Controller 8-VSSOP -40 to 125 | Texas Instruments | LM5021MM-1/NOPB vs LM5021MMX-1 |
LM5021MMX-1/NOPB | 30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125 | Texas Instruments | LM5021MM-1/NOPB vs LM5021MMX-1/NOPB |