Part Details for MIC38C43YMM by Microchip Technology Inc
Overview of MIC38C43YMM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MIC38C43YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1938
|
Newark | Monolithic Smps Controller 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC38C43YMM Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
51AK9172
|
Newark | Pwm Ctrl, Current Mode, 7.6-20V, Msop-8 |Microchip MIC38C43YMM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.9800 | Buy Now |
DISTI #
2156-MIC38C43YMM-ND
|
DigiKey | BICMOS CURRENT-MODE PWM CONTROLL Min Qty: 168 Container: Bulk MARKETPLACE PRODUCT |
2074 In Stock |
|
$1.7900 | Buy Now |
DISTI #
576-1775-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5500 / $1.9200 | Buy Now |
DISTI #
MIC38C43YMM
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38C43YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4600 / $1.9200 | Buy Now |
DISTI #
998-MIC38C43YMM
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 197 |
|
$1.5500 / $1.9200 | Buy Now |
DISTI #
VBF:5286_07849249
|
Arrow Electronics | Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2229 | Americas - 15 |
|
$1.5910 / $1.7050 | Buy Now |
DISTI #
MIC38C43YMM
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-10-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3800 / $1.9200 | Buy Now |
|
Future Electronics | MIC38C43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 7 Container: Tube | 0Tube |
|
$1.5700 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 500mA 500kHz 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.4800 / $1.7500 | Buy Now |
Part Details for MIC38C43YMM
MIC38C43YMM CAD Models
MIC38C43YMM Part Data Attributes
|
MIC38C43YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C43YMM
Microchip Technology Inc
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC38C43YMM
This table gives cross-reference parts and alternative options found for MIC38C43YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C43YMMTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC38C43YMM vs MIC38C43YMMTR |
MIC38C43YMMTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC38C43YMM vs MIC38C43YMMTR |
MIC38C43YMM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C43YMM vs MIC38C43YMM-TR |
MIC38C43BMMT&R | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Micrel Inc | MIC38C43YMM vs MIC38C43BMMT&R |