Part Details for MIC38C43AYM by Microchip Technology Inc
Overview of MIC38C43AYM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MIC38C43AYM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1930
|
Newark | Monolithic Smps Controller 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC38C43AYM Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
1611-MIC38C43AYM-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube, Tube |
63 In Stock |
|
$0.8900 / $2.4200 | Buy Now |
DISTI #
MIC38C43AYM
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38C43AYM) RoHS: Not Compliant Min Qty: 285 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
998-MIC38C43AYM
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller - Recommended for New Designs RoHS: Compliant | 280 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
MIC38C43AYM
|
Microchip Technology Inc | Monolithic SMPS Controller - Recommended for New Designs, Projected EOL: 2034-06-20 RoHS: Compliant pbFree: Yes |
5445 Alternates Available |
|
$1.4300 / $2.4200 | Buy Now |
|
Future Electronics | MIC38C43 Series 20 V 6 mA Surface Mount Forward/Flyback PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 500mA 500kHz 8-Pin SOIC N Tube RoHS: Compliant | 5415 Factory Stock |
|
$1.1000 / $1.3300 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM CM 8SOIC | 5445 |
|
RFQ | |
|
NAC | Monolithic SMPS Controller - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 4370 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
SMC-MIC38C43AYM
|
Sensible Micro Corporation | Monolithic Power Systems RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 1140 |
|
$0.8960 | RFQ |
Part Details for MIC38C43AYM
MIC38C43AYM CAD Models
MIC38C43AYM Part Data Attributes
|
MIC38C43AYM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C43AYM
Microchip Technology Inc
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC38C43AYM
This table gives cross-reference parts and alternative options found for MIC38C43AYM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43AYM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C43AYM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C43AYM vs MIC38C43AYM-TR |
MIC38C43ABMTR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC38C43AYM vs MIC38C43ABMTR |