-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, Current Mode, for Forward and Flyback Applications, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3708
|
Newark | Pwm Controller, 500Khz, 28V, Soic-8, Input Voltage:-, Output Voltage:-, Output Current:800Ma, Supply Voltage Min:9V, Supply Voltage Max:28V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1252BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 148 |
|
$0.4770 / $1.0100 | Buy Now |
DISTI #
13AC6126
|
Newark | Pwm Contr, Current-Mode, 28V, Soic-8, Input Voltage:10V, Output Voltage:-, Output Current:-, Supply Voltage Min:9V, Supply Voltage Max:28V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:500Khz, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi NCP1252BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5220 / $0.8230 | Buy Now |
DISTI #
05R9133
|
Newark | Pwm Controller, Current Mode, For Forward And Flyback Applications/ Reel |Onsemi NCP1252BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4700 | Buy Now |
DISTI #
NCP1252BDR2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2466 In Stock |
|
$0.3414 / $0.9100 | Buy Now |
DISTI #
NCP1252BDR2G
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP1252BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3659 / $0.4097 | Buy Now |
DISTI #
863-NCP1252BDR2G
|
Mouser Electronics | Switching Controllers CURR MDE PWM CNTRLR FWD FLYBCK APPS RoHS: Compliant | 1736 |
|
$0.3910 / $0.9100 | Buy Now |
|
Future Electronics | PWM Controller, Current Mode, for Forward and Flyback Applications RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Bristol Electronics | 1041 |
|
RFQ | ||
|
Quest Components | 832 |
|
$0.5360 / $1.3400 | Buy Now | |
|
Rochester Electronics | NCP1252 - Switching Controller, Current-mode, 550kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 188505 |
|
$0.3386 / $0.3983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1252BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1252BDR2G
onsemi
PWM Controller, Current Mode, for Forward and Flyback Applications, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 550 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1252BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1252BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5021MM-1/NOPB | 30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125 | Texas Instruments | NCP1252BDR2G vs LM5021MM-1/NOPB |
MIC38C43AYM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | NCP1252BDR2G vs MIC38C43AYM-TR |
MIC38C43AYMM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | NCP1252BDR2G vs MIC38C43AYMM-TR |
MIC38C45-1BMT&R | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Microchip Technology Inc | NCP1252BDR2G vs MIC38C45-1BMT&R |
MIC38C43YM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8 | Microchip Technology Inc | NCP1252BDR2G vs MIC38C43YM |
MIC38C43-1YM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14 | Microchip Technology Inc | NCP1252BDR2G vs MIC38C43-1YM |
MIC38C43-1YM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14 | Microchip Technology Inc | NCP1252BDR2G vs MIC38C43-1YM-TR |
MIC38C45YN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP8 | Microchip Technology Inc | NCP1252BDR2G vs MIC38C45YN |
MIC38C43BMMT&R | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Micrel Inc | NCP1252BDR2G vs MIC38C43BMMT&R |
LM5021MMX-1/NOPB | 30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125 | Texas Instruments | NCP1252BDR2G vs LM5021MMX-1/NOPB |