Part Details for MC74HC4066ANG by onsemi
Overview of MC74HC4066ANG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4066ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for MC74HC4066ANG
MC74HC4066ANG CAD Models
MC74HC4066ANG Part Data Attributes
|
MC74HC4066ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4066ANG
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HC4066ANG
This table gives cross-reference parts and alternative options found for MC74HC4066ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4066N | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74HC4066ANG vs MM74HC4066N |
MM74HC4066J | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, J14A, Multiplexer or Switch | National Semiconductor Corporation | MC74HC4066ANG vs MM74HC4066J |
MM54HC4066J | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | National Semiconductor Corporation | MC74HC4066ANG vs MM54HC4066J |
74HC4066NB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | MC74HC4066ANG vs 74HC4066NB |
933669110652 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | MC74HC4066ANG vs 933669110652 |
TLC4066MJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Texas Instruments | MC74HC4066ANG vs TLC4066MJ |
CD54HC4066F3A | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | MC74HC4066ANG vs CD54HC4066F3A |
5962-8950701CX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | MC74HC4066ANG vs 5962-8950701CX |
MC54HC4066J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC4066ANG vs MC54HC4066J |
MC74HC4066AN | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | onsemi | MC74HC4066ANG vs MC74HC4066AN |