Part Details for TLC4066MJ by Texas Instruments
Overview of TLC4066MJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for TLC4066MJ
TLC4066MJ CAD Models
TLC4066MJ Part Data Attributes:
|
TLC4066MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC4066MJ
Texas Instruments
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 220 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 54 ns | |
Switch-on Time-Max | 30 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TLC4066MJ
This table gives cross-reference parts and alternative options found for TLC4066MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC4066MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8950701CA | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | TLC4066MJ vs 5962-8950701CA |
CD54HC4066F3A | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | TLC4066MJ vs CD54HC4066F3A |
CD54HC4066F3A | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | TLC4066MJ vs CD54HC4066F3A |
MC54HC4066J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | TLC4066MJ vs MC54HC4066J |
MC74HC4066N | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | onsemi | TLC4066MJ vs MC74HC4066N |
74HC4066NB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | TLC4066MJ vs 74HC4066NB |
CD54HC4066F3A | High-speed CMOS-logic quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | TLC4066MJ vs CD54HC4066F3A |
74HC4066N,652 | 74HC4066N | NXP Semiconductors | TLC4066MJ vs 74HC4066N,652 |
MM74HC4066N | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | TLC4066MJ vs MM74HC4066N |
MM74HC4066J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, J14A | Texas Instruments | TLC4066MJ vs MM74HC4066J |