MC74HC4066ANG
vs
CD54HC4066F3A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP14,.3
|
DIP, DIP14,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDIP-T14
|
R-GDIP-T14
|
JESD-609 Code |
e3
|
e0
|
Length |
18.86 mm
|
|
Normal Position |
NO
|
NO
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Off-state Isolation-Nom |
40 dB
|
|
On-state Resistance Match-Nom |
20 Ω
|
|
On-state Resistance-Max (Ron) |
120 Ω
|
142 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.69 mm
|
|
Supply Voltage-Max (Vsup) |
12 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Switch-off Time-Max |
60 ns
|
|
Switch-on Time-Max |
45 ns
|
20 ns
|
Switching |
MAKE-BEFORE-BREAK
|
MAKE-BEFORE-BREAK
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
Supply Current-Max (Isup) |
|
0.16 mA
|
|
|
|
Compare MC74HC4066ANG with alternatives
Compare CD54HC4066F3A with alternatives