Parametric results for: MC74HC4066ANG under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc74hc4066ang
Select parts from the table below to compare.
Compare
Compare
MC74HC4066ANG
onsemi
Check for Price Yes Yes Obsolete 3 V NO 120 Ω 20 Ω 45 ns 60 ns SPST CMOS NO 1 4 40 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK MILITARY R-PDIP-T14 Not Qualified e3 125 °C -55 °C 260 40 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 18.86 mm 4.69 mm 7.62 mm ON SEMICONDUCTOR DIP DIP, DIP14,.3 14 unknown 8542.39.00.01