Part Details for 933669110652 by NXP Semiconductors
Overview of 933669110652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for 933669110652
933669110652 CAD Models
933669110652 Part Data Attributes:
|
933669110652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933669110652
NXP Semiconductors
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 95 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 20 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933669110652
This table gives cross-reference parts and alternative options found for 933669110652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933669110652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8950701CA | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | 933669110652 vs 5962-8950701CA |
CD54HC4066F3A | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | 933669110652 vs CD54HC4066F3A |
CD54HC4066F3A | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | 933669110652 vs CD54HC4066F3A |
MC54HC4066J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 933669110652 vs MC54HC4066J |
MC74HC4066N | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | onsemi | 933669110652 vs MC74HC4066N |
74HC4066NB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | 933669110652 vs 74HC4066NB |
CD54HC4066F3A | High-speed CMOS-logic quad bilateral switch 14-CDIP -55 to 125 | Texas Instruments | 933669110652 vs CD54HC4066F3A |
74HC4066N,652 | 74HC4066N | NXP Semiconductors | 933669110652 vs 74HC4066N,652 |
MM74HC4066N | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 933669110652 vs MM74HC4066N |
MM74HC4066J | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, J14A | Texas Instruments | 933669110652 vs MM74HC4066J |