Part Details for MC74HC32AN by onsemi
Overview of MC74HC32AN by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC32AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC32AN-ON-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1268 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
23547 In Stock |
|
$0.2400 | Buy Now |
DISTI #
MC74HC32AN
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail - Rail/Tube (Alt: MC74HC32AN) RoHS: Not Compliant Min Qty: 1527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 23547 Partner Stock |
|
$0.2031 / $0.2424 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, DIP | 19 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, DIP | 1 |
|
$1.0630 | Buy Now |
|
Rochester Electronics | IC GATE OR 4CH 2-INP 14-DIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 296 |
|
$0.2031 / $0.2389 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 75 |
|
RFQ |
Part Details for MC74HC32AN
MC74HC32AN CAD Models
MC74HC32AN Part Data Attributes
|
MC74HC32AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC32AN
onsemi
HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC32AN
This table gives cross-reference parts and alternative options found for MC74HC32AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC32AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC32F3A | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | MC74HC32AN vs CD54HC32F3A |
CD54HC32F/3 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | MC74HC32AN vs CD54HC32F/3 |
GD74HC32 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MC74HC32AN vs GD74HC32 |
GD54HC32 | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MC74HC32AN vs GD54HC32 |
MC74HC32ANG | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | MC74HC32AN vs MC74HC32ANG |
MM74HC32J | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | MC74HC32AN vs MM74HC32J |
8404501CX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HC32AN vs 8404501CX |
8404501CA | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC32AN vs 8404501CA |
74HC32N,652 | 74HC32N | NXP Semiconductors | MC74HC32AN vs 74HC32N,652 |
SN54HC32J | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC32AN vs SN54HC32J |