Part Details for 8404501CX by Harris Semiconductor
Overview of 8404501CX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404501CX
8404501CX CAD Models
8404501CX Part Data Attributes:
|
8404501CX
Harris Semiconductor
Buy Now
|
Compare Parts:
8404501CX
Harris Semiconductor
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8404501CX
This table gives cross-reference parts and alternative options found for 8404501CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404501CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC7032J | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | 8404501CX vs SN54HC7032J |
M54HC32F1R | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 8404501CX vs M54HC32F1R |
CD74HC32EE4 | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125 | Texas Instruments | 8404501CX vs CD74HC32EE4 |
MM54HC32J/883C | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | 8404501CX vs MM54HC32J/883C |
MM54HC32J/883C | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | 8404501CX vs MM54HC32J/883C |
M54HC32F1 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 8404501CX vs M54HC32F1 |
GD54HC32J | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | 8404501CX vs GD54HC32J |
SN74HC32N-10 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | 8404501CX vs SN74HC32N-10 |
MC54HC32AJ | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8404501CX vs MC54HC32AJ |
SNJ54HC7032J-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | 8404501CX vs SNJ54HC7032J-00 |