Part Details for MC74HC32ANG by onsemi
Overview of MC74HC32ANG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC32ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5396
|
Newark | Ic, 74Hc Cmos, 74Hc32, Dip14, 6V |Onsemi MC74HC32ANG Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 5 |
|
$0.4134 | Buy Now |
|
Rochester Electronics | OR Gate, HC Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7888 |
|
$0.1837 / $0.2161 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for MC74HC32ANG
MC74HC32ANG CAD Models
MC74HC32ANG Part Data Attributes:
|
MC74HC32ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC32ANG
onsemi
HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC32ANG
This table gives cross-reference parts and alternative options found for MC74HC32ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC32ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC7032J | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | MC74HC32ANG vs SN54HC7032J |
M54HC32F1R | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC32ANG vs M54HC32F1R |
CD74HC32EE4 | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125 | Texas Instruments | MC74HC32ANG vs CD74HC32EE4 |
MM54HC32J/883C | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | MC74HC32ANG vs MM54HC32J/883C |
MM54HC32J/883C | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | MC74HC32ANG vs MM54HC32J/883C |
M54HC32F1 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC32ANG vs M54HC32F1 |
GD54HC32J | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC32ANG vs GD54HC32J |
SN74HC32N-10 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | MC74HC32ANG vs SN74HC32N-10 |
MC54HC32AJ | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC32ANG vs MC54HC32AJ |
SNJ54HC7032J-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | MC74HC32ANG vs SNJ54HC7032J-00 |