Part Details for 74AC32D by NXP Semiconductors
Overview of 74AC32D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AC32DR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | |
SN74AC32DBR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 85 |
Part Details for 74AC32D
74AC32D CAD Models
74AC32D Part Data Attributes
|
74AC32D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AC32D
NXP Semiconductors
IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC32D
This table gives cross-reference parts and alternative options found for 74AC32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC32ME4 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 | 74AC32D vs CD74AC32ME4 |
74AC32D-T | NXP Semiconductors | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | 74AC32D vs 74AC32D-T |
CD74AC32M96 | Intersil Corporation | Check for Price | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 74AC32D vs CD74AC32M96 |
74AC32SC | Rochester Electronics LLC | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74AC32D vs 74AC32SC |
SN74AC32DG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | 74AC32D vs SN74AC32DG4 |
74AC32SCX | Rochester Electronics LLC | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74AC32D vs 74AC32SCX |
N74AC32D-T | NXP Semiconductors | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | 74AC32D vs N74AC32D-T |
SN74AC32DRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | 74AC32D vs SN74AC32DRG4 |
74AC32SCTR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74AC32D vs 74AC32SCTR |
74AC32MT | STMicroelectronics | Check for Price | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, MICRO, SO-14 | 74AC32D vs 74AC32MT |