-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54HC32J-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 43 |
|
$7.5400 / $11.6000 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 1 |
|
$9.6258 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 40 |
|
$6.9930 / $11.3400 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 4 |
|
$12.1800 / $13.0500 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 24 |
|
$15.0313 / $18.2813 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, CDIP14 | 12 |
|
$11.6000 / $13.0500 | Buy Now |
|
Ameya Holding Limited | CERDIL14 QUAD 2-INPUT OR GATE | 18704 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54HC32J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC32J
Texas Instruments
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54HC32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC7032J | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SN54HC32J vs SN54HC7032J |
M54HC32F1R | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | SN54HC32J vs M54HC32F1R |
CD74HC32EE4 | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-PDIP -55 to 125 | Texas Instruments | SN54HC32J vs CD74HC32EE4 |
MM54HC32J/883C | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | SN54HC32J vs MM54HC32J/883C |
MM54HC32J/883C | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | SN54HC32J vs MM54HC32J/883C |
M54HC32F1 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | SN54HC32J vs M54HC32F1 |
GD54HC32J | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | SN54HC32J vs GD54HC32J |
SN74HC32N-10 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | SN54HC32J vs SN74HC32N-10 |
MC54HC32AJ | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54HC32J vs MC54HC32AJ |
SNJ54HC7032J-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | SN54HC32J vs SNJ54HC7032J-00 |