Part Details for MBR10100 by Transys Electronics Limited
Overview of MBR10100 by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for MBR10100
MBR10100 CAD Models
MBR10100 Part Data Attributes:
|
MBR10100
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
MBR10100
Transys Electronics Limited
Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for MBR10100
This table gives cross-reference parts and alternative options found for MBR10100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | MBR10100 vs MBR10100 |
FRA1003G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBR10100 vs FRA1003G |
MBRF10H100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBR10100 vs MBRF10H100 |
SR10100SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | MBR10100 vs SR10100SR |
FRA1004G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBR10100 vs FRA1004G |
MBRB10100-TP | Rectifier Diode, | Micro Commercial Components | MBR10100 vs MBRB10100-TP |
FRAF1002GR | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBR10100 vs FRAF1002GR |
MBR10H100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBR10100 vs MBR10H100 |
TGBR10V100G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR10100 vs TGBR10V100G-TA3-T |
FRAF1002G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | MBR10100 vs FRAF1002G |