Part Details for FRAF1002G by Taiwan Semiconductor
Overview of FRAF1002G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRAF1002G
FRAF1002G CAD Models
FRAF1002G Part Data Attributes
|
FRAF1002G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FRAF1002G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 10A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN |
Alternate Parts for FRAF1002G
This table gives cross-reference parts and alternative options found for FRAF1002G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRAF1002G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10H100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | FRAF1002G vs MBR10H100 |
SR10100SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | FRAF1002G vs SR10100SR |
MBR10100+ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | SPC Multicomp | FRAF1002G vs MBR10100+ |
MBR10100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | FRAF1002G vs MBR10100 |
MBR10100-HE3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), | Vishay Intertechnologies | FRAF1002G vs MBR10100-HE3/45 |
SR10100S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | FRAF1002G vs SR10100S |
MBRB10100-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | FRAF1002G vs MBRB10100-BP |
MBRB10100-TP-HF | Rectifier Diode, | Micro Commercial Components | FRAF1002G vs MBRB10100-TP-HF |
FRA1004G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | FRAF1002G vs FRA1004G |
MBRB10100-E3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), | Vishay Intertechnologies | FRAF1002G vs MBRB10100-E3/45 |