MBR10100 vs FRA1003G feature comparison

MBR10100 Transys Electronics Limited

Buy Now Datasheet

FRA1003G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TRANSYS ELECTRONICS LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 1.3 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology SCHOTTKY
Base Number Matches 1 2
Rohs Code Yes
Application GENERAL PURPOSE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.15 µs
Terminal Finish PURE TIN

Compare MBR10100 with alternatives

Compare FRA1003G with alternatives