Part Details for FRAF1002GR by Taiwan Semiconductor
Overview of FRAF1002GR by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FRAF1002GR
FRAF1002GR CAD Models
FRAF1002GR Part Data Attributes
|
FRAF1002GR
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FRAF1002GR
Taiwan Semiconductor
Rectifier Diode, 1 Element, 10A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for FRAF1002GR
This table gives cross-reference parts and alternative options found for FRAF1002GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRAF1002GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF10H100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | FRAF1002GR vs MBRF10H100 |
MBR10100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | FRAF1002GR vs MBR10100 |
TGBR10V100G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FRAF1002GR vs TGBR10V100G-TA3-T |
MBRB10100-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | FRAF1002GR vs MBRB10100-BP |
FRAF1002G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | FRAF1002GR vs FRAF1002G |
MBRB10100-TP-HF | Rectifier Diode, | Micro Commercial Components | FRAF1002GR vs MBRB10100-TP-HF |
SR10100SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | FRAF1002GR vs SR10100SR |
MBRB10100-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | FRAF1002GR vs MBRB10100-BP-HF |