MBR10100 vs MBR10100 feature comparison

MBR10100 Transys Electronics Limited

Buy Now Datasheet

MBR10100 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TRANSYS ELECTRONICS LTD GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 2
Rohs Code Yes
Application GENERAL PURPOSE
Diode Element Material SILICON
Terminal Finish PURE TIN

Compare MBR10100 with alternatives

Compare MBR10100 with alternatives