Part Details for SR10100SR by Rectron Semiconductor
Overview of SR10100SR by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR10100SR
SR10100SR CAD Models
SR10100SR Part Data Attributes
|
SR10100SR
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR10100SR
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PAK-3/2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-07-15 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SR10100SR
This table gives cross-reference parts and alternative options found for SR10100SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR10100SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRAF1002GR | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | SR10100SR vs FRAF1002GR |
MBRF10H100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | SR10100SR vs MBRF10H100 |
MBR10100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | SR10100SR vs MBR10100 |
TGBR10V100G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | SR10100SR vs TGBR10V100G-TA3-T |
MBRB10100-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | SR10100SR vs MBRB10100-BP |
FRAF1002G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | SR10100SR vs FRAF1002G |
MBRB10100-TP-HF | Rectifier Diode, | Micro Commercial Components | SR10100SR vs MBRB10100-TP-HF |
MBRB10100-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | SR10100SR vs MBRB10100-BP-HF |