Part Details for MAX44269EWL+T by Maxim Integrated Products
Overview of MAX44269EWL+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44269EWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2019
|
Newark | Dual Comparator, Open Drain, Wlp-9, Comparator Type:General Purpose, No. Of Comparators:2 Comparators, Response Time:-, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Wlp, No. Of Pins:9Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX44269EWL+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $2.4400 | Buy Now |
DISTI #
MAX44269EWL+TCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 9WLP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4105 In Stock |
|
$1.0373 / $2.3500 | Buy Now |
Part Details for MAX44269EWL+T
MAX44269EWL+T CAD Models
MAX44269EWL+T Part Data Attributes:
|
MAX44269EWL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44269EWL+T
Maxim Integrated Products
Comparator, 2 Func, 10000uV Offset-Max, 39000ns Response Time, BICMOS, PBGA9, 1.30 X 1.30 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 1.30 X 1.30 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e2 | |
Length | 1.26 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 39000 ns | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.26 mm |
Alternate Parts for MAX44269EWL+T
This table gives cross-reference parts and alternative options found for MAX44269EWL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44269EWL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44269EWL+T | 1.3mm x 1.3mm, Low-Power Dual Comparator, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX44269EWL+T vs MAX44269EWL+T |