Part Details for MCP6567T-E/MS by Microchip Technology Inc
Overview of MCP6567T-E/MS by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP6567T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4531
|
Newark | Comparator, -40 To 125Deg C, Comparator Type:Low Power, No. Of Comparators:2 Comparators, Response Time:-, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Type:Open Drain, Operating Rohs Compliant: Yes |Microchip MCP6567T-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1375 |
|
$0.6920 / $0.7900 | Buy Now |
DISTI #
54M4941
|
Newark | Dual 1.8V Open Drain Comparator, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP6567T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6050 | Buy Now |
DISTI #
MCP6567T-E/MSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20368 In Stock |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
MCP6567T-E/MS
|
Avnet Americas | Comparator Dual R-R I/P 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6567T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
579-MCP6567T-E/MS
|
Mouser Electronics | Analog Comparators Dual 18V Open Drain Comparator E temp RoHS: Compliant | 12264 |
|
$0.5360 / $0.7600 | Buy Now |
DISTI #
MCP6567T-E/MS
|
Microchip Technology Inc | Dual 1.8V Open Drain Comparator, E temp, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes | 95900 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
70569878
|
RS | Dual 1.8V Open Drain Comparator, E temp | Microchip Technology Inc. MCP6567T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | Linear Voltage Regulators 15V 1A Negative RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | Dual Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead MSOP - Tape&Reel RoHS: Compliant |
5000 In Stock 102500 Factory Stock |
|
$0.4863 / $0.5692 | Buy Now |
|
Ameya Holding Limited | IC COMP DUAL 1.8V OD 8-MSOP | 89450 |
|
RFQ |
Part Details for MCP6567T-E/MS
MCP6567T-E/MS CAD Models
MCP6567T-E/MS Part Data Attributes:
|
MCP6567T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6567T-E/MS
Microchip Technology Inc
DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 56 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP6567T-E/MS
This table gives cross-reference parts and alternative options found for MCP6567T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6567T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6567-E/MS | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6567T-E/MS vs MCP6567-E/MS |
MCP6567T-E/MSVAO | Comparator | Microchip Technology Inc | MCP6567T-E/MS vs MCP6567T-E/MSVAO |