MAX44269EWL+T vs MCP6567-E/SL feature comparison

MAX44269EWL+T Maxim Integrated Products

Buy Now Datasheet

MCP6567-E/SL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code BGA SOIC
Package Description 1.30 X 1.30 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-9 SOP,
Pin Count 9 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code S-PBGA-B9 R-PDSO-G14
JESD-609 Code e2
Length 1.26 mm 8.65 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 9 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA SOP
Package Equivalence Code BGA9,3X3,16
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 39000 ns 56 ns
Seated Height-Max 0.69 mm 1.75 mm
Supply Current-Max 0.002 mA
Supply Voltage Limit-Max 6 V 6.5 V
Supply Voltage-Nom (Vsup) 5 V 1.8 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN SILVER COPPER NICKEL
Terminal Form BALL GULL WING
Terminal Pitch 0.4 mm 1.27 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.26 mm 3.9 mm
Base Number Matches 1 1

Compare MAX44269EWL+T with alternatives

Compare MCP6567-E/SL with alternatives