Part Details for MCP6562T-E/MSVAO by Microchip Technology Inc
Overview of MCP6562T-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6562T-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6562T-E/MSVAOCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | Dual Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 8-lead MSOP - Tape&Reel RoHS: Compliant | 10000 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
DISTI #
MCP6562T-E/MSVAO
|
Avnet Silica | (Alt: MCP6562T-E/MSVAO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6562T-E/MSVAO
|
EBV Elektronik | (Alt: MCP6562T-E/MSVAO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP6562T-E/MSVAO
MCP6562T-E/MSVAO CAD Models
MCP6562T-E/MSVAO Part Data Attributes
|
MCP6562T-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6562T-E/MSVAO
Microchip Technology Inc
Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 56 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP6562T-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP6562T-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6562T-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6567T-E/MSVAO | Comparator | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6567T-E/MSVAO |
MCP6562-E/SN | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6562-E/SN |
MCP6567-E/SL | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6567-E/SL |
MCP6567T-E/SL | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6567T-E/SL |
MCP6567T-E/OT | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6567T-E/OT |
MCP6562T-E/SNVAO | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8 | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6562T-E/SNVAO |
MCP6567-E/MSVAO | Comparator | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6567-E/MSVAO |
MCP6567T-E/LT | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6567T-E/LT |
MCP6567-E/MS | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6567-E/MS |
MCP6567-E/LT | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6562T-E/MSVAO vs MCP6567-E/LT |