-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4935
|
Newark | High Speed Comparator, Dual, 49Ns, Soic-8, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:56Ns, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP6567-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1448 |
|
$0.4820 | Buy Now |
DISTI #
25R4759
|
Newark | Analogue Comparator, Dual, High Speed, 2, 56 Ns, 1.8V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip MCP6567-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 / $0.8980 | Buy Now |
DISTI #
MCP6567-E/SN-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2758 In Stock |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
MCP6567-E/SN
|
Avnet Americas | Comparator Dual R-R I/P 5.5V 8-Pin SOIC N - Rail/Tube (Alt: MCP6567-E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
54M4935
|
Avnet Americas | Comparator Dual R-R I/P 5.5V 8-Pin SOIC N - Bulk (Alt: 54M4935) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 1448 Partner Stock |
|
$0.5930 / $0.7900 | Buy Now |
DISTI #
579-MCP6567-E/SN
|
Mouser Electronics | Analog Comparators Dual 1.8V Open Drain Comparator E temp RoHS: Compliant | 48321 |
|
$0.5700 / $0.7600 | Buy Now |
DISTI #
V99:2348_06453679
|
Arrow Electronics | Comparator Dual R-R I/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 | Americas - 203 |
|
$0.6415 / $0.6426 | Buy Now |
DISTI #
V36:1790_06453679
|
Arrow Electronics | Comparator Dual R-R I/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 | Americas - 19 |
|
$0.5978 / $0.6264 | Buy Now |
DISTI #
VBF:5286_06453679
|
Arrow Electronics | Comparator Dual R-R I/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2127 | Americas - 19 |
|
$0.6412 | Buy Now |
DISTI #
MCP6567-E/SN
|
Microchip Technology Inc | Dual 1.8V Open Drain Comparator, E temp, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$0.5700 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6567-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6567-E/SN
Microchip Technology Inc
DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 56 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6567-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6567-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6567T-E/MSVAO | Comparator | Microchip Technology Inc | MCP6567-E/SN vs MCP6567T-E/MSVAO |
MCP6562-E/SN | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6567-E/SN vs MCP6562-E/SN |
MCP6562T-E/MSVAO | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8 | Microchip Technology Inc | MCP6567-E/SN vs MCP6562T-E/MSVAO |
MCP6567-E/SL | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6567-E/SN vs MCP6567-E/SL |
MCP6567T-E/SL | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6567-E/SN vs MCP6567T-E/SL |
MCP6567T-E/OT | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6567-E/SN vs MCP6567T-E/OT |
MCP6562T-E/SNVAO | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8 | Microchip Technology Inc | MCP6567-E/SN vs MCP6562T-E/SNVAO |
MCP6567-E/MSVAO | Comparator | Microchip Technology Inc | MCP6567-E/SN vs MCP6567-E/MSVAO |
MCP6567T-E/LT | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6567-E/SN vs MCP6567T-E/LT |
MCP6567-E/MS | DUAL COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6567-E/SN vs MCP6567-E/MS |