MAX44269EWL+T
vs
MCP6567-E/MS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
BGA
|
MSOP
|
Package Description |
1.30 X 1.30 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-9
|
PLASTIC, MSOP-8
|
Pin Count |
9
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Input Offset Voltage-Max |
10000 µV
|
10000 µV
|
JESD-30 Code |
S-PBGA-B9
|
S-PDSO-G8
|
JESD-609 Code |
e2
|
e3
|
Length |
1.26 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSSOP
|
Package Equivalence Code |
BGA9,3X3,16
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
39000 ns
|
56 ns
|
Seated Height-Max |
0.69 mm
|
1.1 mm
|
Supply Current-Max |
0.002 mA
|
0.13 mA
|
Supply Voltage Limit-Max |
6 V
|
6.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER NICKEL
|
MATTE TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
1.26 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
5 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Average Bias Current-Max (IIB) |
|
0.005 µA
|
Bias Current-Max (IIB) @25C |
|
0.005 µA
|
Packing Method |
|
TUBE
|
|
|
|
Compare MAX44269EWL+T with alternatives
Compare MCP6567-E/MS with alternatives