Part Details for M57704M by Mitsubishi Electric
Overview of M57704M by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M57704M
M57704M CAD Models
M57704M Part Data Attributes
|
M57704M
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57704M
Mitsubishi Electric
Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,2.4"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26 dBm | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 430 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,2.4"H.SPACE | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2.8 |
Alternate Parts for M57704M
This table gives cross-reference parts and alternative options found for M57704M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57704M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW709-1 | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M57704M vs MHW709-1 |
M67709M | Narrow Band High Power Amplifier, 390MHz Min, 430MHz Max, Hybrid, | Mitsubishi Electric | M57704M vs M67709M |
M67704 | Narrow Band High Power Amplifier, 142MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | M57704M vs M67704 |
M57752 | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | M57704M vs M57752 |
MHW720A1 | 400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M57704M vs MHW720A1 |
MHW720-1 | Narrow Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | Motorola Semiconductor Products | M57704M vs MHW720-1 |
MHW710-1 | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M57704M vs MHW710-1 |
MX20-1 | 400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | M57704M vs MX20-1 |
MHW710-1 | Wide Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | Motorola Semiconductor Products | M57704M vs MHW710-1 |
MX20-1 | Narrow Band High Power Amplifier, 400MHz Min, 440MHz Max, | Motorola Semiconductor Products | M57704M vs MX20-1 |