M57704M
vs
MHW710-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MOTOROLA INC
|
Package Description |
FLNG,2.4"H.SPACE
|
MOT CASE 700-04
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Input Power-Max (CW) |
26 dBm
|
21.76 dBm
|
Operating Frequency-Max |
450 MHz
|
440 MHz
|
Operating Frequency-Min |
430 MHz
|
400 MHz
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,2.4"H.SPACE
|
MOT CASE 700-04
|
Power Supplies |
12.5 V
|
12.5 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Technology |
HYBRID
|
HYBRID
|
VSWR-Max |
2.8
|
2
|
Base Number Matches |
2
|
1
|
Gain |
|
19.4 dB
|
Supply Current-Max |
|
3430 mA
|
|
|
|
Compare M57704M with alternatives
Compare MHW710-1 with alternatives